Weidmuller 1149410000

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL 5.08HC/03/90LF 3.2SN OR BX - 1149410000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Insulation MaterialNylon
MountThrough Hole
Number of Pins3
Technical
Current Rating24 A
GenderMale
Number of Poles3
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1149410000.

Newark
Datasheet5 pages9 years ago
Datasheet9 pages7 years ago
Burklin Elektronik
Datasheet8 pages1 year ago

Inventory History

3 month trend:
-89.09%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1149410000.

Related Parts

Descriptions

Descriptions of Weidmuller 1149410000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL 5.08HC/03/90LF 3.2SN OR BX - 1149410000
Terminal Block, Header, 3Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:3Ways; Rated Current:24A; Rated Voltage:400V; Block Orientation:Through Hole Right Angle; Product Range:Omnimate Signal Sl Series; Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1149410000
SL 5.08HC/03/90LF 3.2SN OR BX. PCB plug-in connector, male header, Solder flange, Solder connection, 5.08 mm, No. of poles: 3, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4032248936700

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Insulation MaterialNylon
MountThrough Hole
Number of Pins3
Technical
Current Rating24 A
GenderMale
Number of Poles3
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1149410000.

Newark
Datasheet5 pages9 years ago
Datasheet9 pages7 years ago
Burklin Elektronik
Datasheet8 pages1 year ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant