TE Connectivity 796636-4

Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
Number of Pins4
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current15 A
Current Rating15 A
GenderMale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth8.35 mm
Length22.14 mm
Pitch5.08 mm
Tail Length3.5 mm
Width8.35 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796636-4.

Newark
Datasheet6 pages13 years ago
Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet12 pages16 years ago
Electro Sonic
Datasheet109 pages16 years ago
Datasheet12 pages5 years ago
TE Connectivity
Datasheet8 pages0 years ago
Farnell
Datasheet2 pages12 years ago
ShanghaiCT
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
TME
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+56.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 796636-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 796636-4 provided by its distributors.

Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
CONNECTOR,TERMINAL BLOCK,4 POS,5.08MM,RIGHT ANGLE MOUNT,300VAC
Header Shrouded 4 Position 5.08 mm Pitch Euro Style Terminal Block
HEADER, 5.08MM, 4WAY; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 4Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mo

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796636-4.

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
Number of Pins4
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current15 A
Current Rating15 A
GenderMale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth8.35 mm
Length22.14 mm
Pitch5.08 mm
Tail Length3.5 mm
Width8.35 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796636-4.

Newark
Datasheet6 pages13 years ago
Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet12 pages16 years ago
Electro Sonic
Datasheet109 pages16 years ago
Datasheet12 pages5 years ago
TE Connectivity
Datasheet8 pages0 years ago
Farnell
Datasheet2 pages12 years ago
ShanghaiCT
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
TME
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page7 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago