TE Connectivity 282841-2

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current17.5 A
Current Rating17.5 A
GenderMale
Max Current Rating17.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingCarton
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Length10.16 mm
Pitch5.08 mm
Tail Length3.5 mm
Thread SizeM3
Width9 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282841-2.

Sager Electronics
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet6 pages13 years ago
Electro Sonic
Datasheet109 pages16 years ago
Master Electronics
Datasheet12 pages16 years ago
TE Connectivity
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-3.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282841-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 282841-2 provided by its distributors.

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, green, 282841-2
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 2 POSITION, 30-12AWG; Pitch Spacing: 5.08mm; No. of Positions: 2Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3mm²; Wire Connection Method: Screw; R 12H8419

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282841-2.

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current17.5 A
Current Rating17.5 A
GenderMale
Max Current Rating17.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingCarton
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Length10.16 mm
Pitch5.08 mm
Tail Length3.5 mm
Thread SizeM3
Width9 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282841-2.

Sager Electronics
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet6 pages13 years ago
Electro Sonic
Datasheet109 pages16 years ago
Master Electronics
Datasheet12 pages16 years ago
TE Connectivity
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages6 years ago
Rohs Statement2 pages11 years ago