Panasonic 10TPE220MIL

Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.8 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TPE220MIL.

LKR
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.96%

Alternate Parts

Price @ 1000
$ 0.864
$ 0.731
$ 0.731
Stock
280,325
685,712
685,712
Authorized Distributors
19
20
20
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
40 mΩ
40 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.8 A
2 A
2 A
Height - Seated (Max)
2.9972 mm
2.9972 mm
2.9972 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 10TPE220MIL.

Related Parts

Descriptions

Descriptions of Panasonic 10TPE220MIL provided by its distributors.

Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105C T/R
Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 18 mohm, 2917 [7343-28 Metric]
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Cap Ta Polymer 220Uf 10Vdc 18M Ohm Smd; Rohs Compliant: Yes
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
220uF SMD Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series | Panasonic Electronic Components 10TPE220MIL
Tantalum Capacitors 220uF 10V 20% 7343 0.018 Ohm
CAP, 220µF, 10V, 20%, 2917; Capacitance: 220µF; Voltage Rating: 10V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.018ohm; Operating Temperature Min: -55°C; Operating Temperat
Capacitance uF = 220 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = D3L / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 18 / Leakage Current uA = 220 / Ripple Current A = 2.8 / Series = TPE / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPE220MIL.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.8 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TPE220MIL.

LKR
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant