Vishay 1.5KE200CA-E3/54

Diode TVS Single Bi-Dir 171V 1.5KW 2-Pin Case 1.5KE T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage190 V
Clamping Voltage274 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage210 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current5.5 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage171 V
PackagingCut Tape
Peak Pulse Current5.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationAxial
Test Current1 mA
Working Voltage3.5 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE200CA-E3/54.

RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages7 years ago
TME
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-36.99%

Alternate Parts

Price @ 1000
$ 0.396
$ 0.329
$ 0.329
Stock
58,868
80,673
80,673
Authorized Distributors
12
18
18
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
190 V
190 V
190 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5.5 A
5.5 A
5.5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1.5KE200CA-E3/54.

Related Parts

Descriptions

Descriptions of Vishay 1.5KE200CA-E3/54 provided by its distributors.

Diode TVS Single Bi-Dir 171V 1.5KW 2-Pin Case 1.5KE T/R
TVS DIODE, AEC-Q101, 1.5KW, BIDIR, AXIAL; Product Range: TRANSZORB 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 171V; Clamping Voltage Vc Max: 274V; Diode Case Style: Axial Leaded; No. of Pins: 2P
Diode; Reverse Stand-Off Voltage, VRWM:171V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:190V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 200CA-E3/54
  • 1.5KE-200CA-E3/54
  • 1.5KE200CA-E3/54.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage190 V
Clamping Voltage274 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage210 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current5.5 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage171 V
PackagingCut Tape
Peak Pulse Current5.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationAxial
Test Current1 mA
Working Voltage3.5 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE200CA-E3/54.

RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages7 years ago
TME
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago