Bourns SMCJ160CA

Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB - Tape and Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage205 V
Clamping Voltage259 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage178 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current5.8 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage178 V
Reverse Standoff Voltage160 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ160CA.

Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages13 years ago
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-6.19%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMCJ160CA.

Related Parts

Descriptions

Descriptions of Bourns SMCJ160CA provided by its distributors.

Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB - Tape and Reel
5.8A 1¦ÌA 259V 178V 160V 197V Bi-Directional SMC(DO-214AB) TVS ROHS
DIO TVS VWM 160V 1.5kW BIDIR SMC
DIODE TVS 160V 1500W BI 5% SMD
TVS DIODE 160VWM 259VC DO214AB
Diode; Breakdown Voltage Range:178V To 205V; Diode Case Style:do-214Ab; No. Of Pins:2; Peak Pulse Current Ippm:100A; Power Dissipation Pd:1.5Kw; Reverse Stand-Off Voltage Vrwm:160V; Tvs Polarity:bidirectional Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage205 V
Clamping Voltage259 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage178 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current5.8 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage178 V
Reverse Standoff Voltage160 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ160CA.

Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages13 years ago
Datasheet4 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago