Bourns SMCJ150CA

Diode TVS Single Bi-Dir 150V 1.5KW 2-Pin DO-214AB - Tape and Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage192 V
Clamping Voltage243 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage185 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current6.2 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ150CA.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages11 years ago
element14
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet4 pages20 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-11.55%

Alternate Parts

Price @ 1000
$ 0.276
$ 0.241
$ 0.241
Stock
113,458
704,013
704,013
Authorized Distributors
10
16
16
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
192 V
167 V
167 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMCJ150CA.

Related Parts

Descriptions

Descriptions of Bourns SMCJ150CA provided by its distributors.

Diode TVS Single Bi-Dir 150V 1.5KW 2-Pin DO-214AB - Tape and Reel
Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:150V; Clamping Voltage Max:243V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:167V; Maximum Breakdown Voltage:185V Rohs Compliant: Yes |Bourns SMCJ150CA.
DIODE; Reverse Stand-Off Voltage Vrwm:15; DIODE; Reverse Stand-Off Voltage Vrwm:150V; Breakdown Voltage Range:167V to 192V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ150CA.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage192 V
Clamping Voltage243 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage185 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current6.2 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ150CA.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages11 years ago
element14
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet4 pages20 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago