Littelfuse 1.5KE200CA-B

DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 190V 5.5A 5.3mm 1.5kW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage190 V
Clamping Voltage274 V
CompositionZener
Max Breakdown Voltage210 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current5.5 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage171 V
PackagingBulk
Peak Pulse Current5.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage171 V
Reverse Voltage171 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)200 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE200CA-B.

Burklin Elektronik
Datasheet6 pages1 year ago
DigiKey
Datasheet4 pages18 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-4.79%

Alternate Parts

Price @ 1000
$ 0.379
$ 0.329
$ 0.329
Stock
9,869
80,673
80,673
Authorized Distributors
6
18
18
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
190 V
190 V
190 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5.5 A
5.5 A
5.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1.5KE200CA-B.

Related Parts

Descriptions

Descriptions of Littelfuse 1.5KE200CA-B provided by its distributors.

DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 190V 5.5A 5.3mm 1.5kW
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke200Ca Bulk/Bulk |Littelfuse 1.5KE200CA-B
TVS Diodes - Transient Voltage Suppressors 1500W 171V Bi-Directional

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage190 V
Clamping Voltage274 V
CompositionZener
Max Breakdown Voltage210 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current5.5 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage171 V
PackagingBulk
Peak Pulse Current5.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage171 V
Reverse Voltage171 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)200 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE200CA-B.

Burklin Elektronik
Datasheet6 pages1 year ago
DigiKey
Datasheet4 pages18 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant