TE Connectivity 770580-1

Connector, Soft Shell; 10; 600 VAC; Plug; Double-Row; Nylon; Plug; White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite, Natural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins10
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating9.5 A
Fastening TypeLatch
GenderMale
Max Current Rating9.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth23.83 mm
Height15.19 mm
Lead Pitch4.14 mm
Length22.4 mm
Pitch4.1148 mm
Row Spacing162 µm
Width15.19 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770580-1.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Sager Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Technical Drawing1 page19 years ago
Instruction Sheet7 pages4 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page19 years ago
Arrow Electronics
Datasheet134 pages16 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page19 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-0.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770580-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770580-1 provided by its distributors.

Connector, Soft Shell; 10; 600 VAC; Plug; Double-Row; Nylon; Plug; White
Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Plug & Socket Housing, Plug, Nylon; Product Range:Mini Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:10Positions; Pitch Spacing:4.14Mm; For Use With:Mini-Universal Mate-N-Lok Connectors; Body Material:Nylon; Colour:Whiterohs Compliant: Yes |Amp Te Connectivity 770580-1.
10P MINI UMNL PLUG HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 10 Centerline (Pitch): .162 in Housing Plug Wire-to-Wire 10 | Rectangular Power Connector | Part Number: 770580-1 | Internal Number: 770580-1 | Alias Number: 0-0770580-1 | .162" | TE Connectivity
Pin housing Temperature range: -20 ... 105 °C Colour: Natural Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Double Row / Straight / Accepts Male or Female Contacts Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 4.14 mm Series: MATE-N-LOK Poles: 10 Rated voltage: 600 V
CONNECTOR, RECEPT; No. of Contacts: 10Contacts; Product Range: MATE-N-LOK Series; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: 4.14mm; Gender: Plug; Contact Gender: -; Contact Material: Brass; Contact Plating: Tin Plated Contacts; Connector Shell Size: -; No. of Rows: 2Rows; SVHC: No SVHC (15-Jan-2019); Colour: White; Contact Termination: Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770580-1.
  • 770580-1..

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite, Natural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins10
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating9.5 A
Fastening TypeLatch
GenderMale
Max Current Rating9.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth23.83 mm
Height15.19 mm
Lead Pitch4.14 mm
Length22.4 mm
Pitch4.1148 mm
Row Spacing162 µm
Width15.19 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770580-1.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Sager Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Technical Drawing1 page19 years ago
Instruction Sheet7 pages4 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page19 years ago
Arrow Electronics
Datasheet134 pages16 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page19 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Materials Sheet1 page5 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago