TE Connectivity 1-2199119-6

Card Edge Connector, M.2 (NGFF) Mini, Dual Side, 67 Contacts, Surface Mount, Right Angle
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199119-6.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-34.72%

CAD Models

Download TE Connectivity 1-2199119-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2199230-6
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199119-3
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199230-3
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199119-4
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199230-4
Card Edge Connector, Dual Side, M.2 (NGFF) Mini Card, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199119-8
Card Edge Connector, 67 Contact(S), 2 Row(S), Right Angle, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 1-2199119-6 provided by its distributors.

Card Edge Connector, M.2 (NGFF) Mini, Dual Side, 67 Contacts, Surface Mount, Right Angle
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Card Edge Conn, Dual Side, 67Pos, Smt; Card Edge Connector Type:Dual Side; Card Thickness:-; No. Of Contacts:67 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Right Angle; Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1-2199119-6
M.2 0.5PITCH 3.2H KEY M 30U'' AU Connector Height: 3.2 mm Connector Height: .126 in Connector & Keying Code: M Contact Mating Area Plating Material: Gold (Au) Circuit Application: Power M.2 Connector | 3.2 mm .126" Gold (Au) | Part Number: 1-2199119-6 | Internal Number: 1-2199119-6 | TE Connectivity | M.2 NGFF
M.2 Connectors are part of the Next Generation Form Factor (NGFF) product line. They are available with 2.25mm, 3.2mm, or 4.2mm height and GF, 15U\", or 30u\" gold plating. Spring Fingers can be used in the consumer electronics, industrial, automotive, and medical industries. They can be used for many applications including notebook, Ultrabook, and desktop PCs, tablets, servers, gaming devices, and portable mobile devices.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty