TE Connectivity 2199119-3

TE Connectivity 2199119-3 Card Edge Connector 67 Contacts Dual Unshrouded
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2199119-3.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+8.80%

CAD Models

Download TE Connectivity 2199119-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2199230-3
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199230-8
Card Edge Connector, 67 Contact(S), 2 Row(S), Female, Right Angle, 0.02 Inch Pitch, Solder
TE Connectivity2199119-4
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199230-4
Card Edge Connector, Dual Side, M.2 (NGFF) Mini Card, 67 Contacts, Surface Mount, Right Angle
TE Connectivity1-2199119-5
TE Connectivity 1-2199119-5 Card Edge Connector Female 67 Contacts Unshrouded
TE Connectivity2199119-8
Card Edge Connector, 67 Contact(S), 2 Row(S), Right Angle, Solder Terminal, Black Insulator
TE Connectivity2199230-3
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
Amphenol Communications SolutionsMDT420B01001
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key B,30μin Au Plating

Descriptions

Descriptions of TE Connectivity 2199119-3 provided by its distributors.

TE Connectivity 2199119-3 Card Edge Connector 67 Contacts Dual Unshrouded
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
Connector, Backplane, Housing, Rcpt, 67P; |Te Connectivity Amp 2199119-3.
M.2 0.5PITCH 3.2H KEY B 15U'' AU Connector Height: 3.2 mm Connector Height: .126 in Connector & Keying Code: B Contact Mating Area Plating Material: Gold (Au) Circuit Application: Power M.2 Connector | 3.2 mm .126" B Gold (Au) | Part Number: 2199119-3 | Internal Number: 2199119-3 | TE Connectivity | M.2 NGFF
Orientation = Right Angle / Contacts = 67 / Rows = 2 / Contact Position = Bottom / Termination Type = Gull Wing Terminal / Pitch mm = 0.5 / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating mA = 500 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 8.7

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2199119-3.