TE Connectivity 2199230-3

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2199230-3.

Farnell

Datasheet8 pages12 years ago
Datasheet4 pages13 years ago

IHS

Electro Sonic

Upverter

element14 APAC

Inventory History

3 month trend:
-34.70%

CAD Models

Download TE Connectivity 2199230-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity2199230-8
Card Edge Connector, 67 Contact(S), 2 Row(S), Female, Right Angle, 0.02 Inch Pitch, Solder
TE Connectivity1-2199119-5
TE Connectivity 1-2199119-5 Card Edge Connector Female 67 Contacts Unshrouded
TE Connectivity2199119-4
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199119-3
TE Connectivity 2199119-3 Card Edge Connector 67 Contacts Dual Unshrouded
TE Connectivity2199230-4
Card Edge Connector, Dual Side, M.2 (NGFF) Mini Card, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199119-8
Card Edge Connector, 67 Contact(S), 2 Row(S), Right Angle, Solder Terminal, Black Insulator
TE Connectivity2199119-3
TE Connectivity 2199119-3 Card Edge Connector 67 Contacts Dual Unshrouded
Amphenol Communications SolutionsMDT275E03001
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=2.75mm, Key E,Gold Plating

Descriptions

Descriptions of TE Connectivity 2199230-3 provided by its distributors.

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
TE Connectivity 2199230-3 PCI Express Connector Female Unshrouded Key B
CARD EDGE CONN, DUAL SIDE, 67POS, SMD; Product Range: M.2 (NGFF) Series; No. of Contacts: 67Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacin; Available until stocks are exhausted Alternative available
M.2 0.5PITCH 4.2H KEY B 15U'' AU Connector Height: 4.2 mm Connector Height: .165 in Connector & Keying Code: B Contact Mating Area Plating Material: Gold (Au) Circuit Application: Power M.2 Connector | 4.2 mm .165" B Gold (Au) | Part Number: 2199230-3 | Internal Number: 2199230-3 | TE Connectivity | M.2 NGFF
Orientation = Right Angle / Contacts = 67 / Rows = 2 / Contact Position = Bottom / Termination Type = Gull Wing Terminal / Pitch mm = 0.5 / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating mA = 500 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 8.7

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2199230-3 .
  • 2199230-3.