TE Connectivity 1-175218-2

Connector Accessory, 0.071in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-175218-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-10.29%

CAD Models

Download TE Connectivity 1-175218-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104480-8
Cable gland Syntec PG13.5, nickel plated brass, short thread, cable dia 7-13 mm
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of TE Connectivity 1-175218-2 provided by its distributors.

Connector Accessory, 0.071in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
The Dynamic 3000 contact tabs and receptacles are designed with a maximum 15A contact current rating, 28 - 14 wire size, and available with gold or tin plating. Used for power circuit application.
CONTACT, RECEPTACLE, 20-16AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Gender: Socket; Wire Size AWG Max: 16AWG; Contact Termination Type: Crimp; Current Rating: -; Contact Material: Copper Alloy; Contact Plating:
Contact, Receptacle, 20-16Awg, Crimp; Rango De Producto:Serie Dynamic D-3000; Contacto, Chapado:Dorado; Contacto, Material:Aleación Cobre Zinc; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Voltaje Ca:250V |Amp Te Connectivity 1-175218-2
DYNAMIC D-3 REC CONT. L AU 0.38 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Wire Size: .5 – 1.42 mm² Gold (Au) Receptacle 20 – 16 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-175218-2 | Internal Number: 1-175218-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-175218-2.