TE Connectivity 1-1393243-7

Electromechanical Relay 115VAC 8.1KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight10 g
Technical
Ambient Temperature Range High70 °C
Coil Power400 mW
Coil Resistance8.1 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)115 V
Contact Current Rating15 A
Current Rating8 A
Dropout Voltage17.2 V
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393243-7.

Farnell
Datasheet4 pages9 years ago
Datasheet3 pages18 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet2 pages20 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1393243-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1393243-7 provided by its distributors.

Electromechanical Relay 115VAC 8.1KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:115VAC; Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole;
Power Relays, Standard, Monostable, AC, .76 VA Coil Power Rating AC, 8100 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT2
Industrial Relays (General Purpose) Product Highlights: RT2 Series Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 8 Amps. Monostable Coil Magnetic System Input Voltage = 115 VAC
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 115VAC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 8.1kohm; SVHC: No SVHC (27-Jun-2018); AC Coil Power: 0.76VA; Approval Bodies: BEAB, CSA, KEMA-KEUR, SEMKO, SETI, VDE; Approval Category: UL Recognised; Approvals & Standards: CSA, UL, VDE; Coil Operating Lower Percent Limit: 70%; Coil Operating Upper Percent Limit: 175%; Coil Voltage VAC Nom: 115V; Contact Current AC Max: 8A; Contact Current DC Max: 12A; Contact Current Max: 8A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 240V; Contact Voltage DC Max: 30V; DC Coil Power: 400mW; Dielectric Voltage Coil to Contact: 5kV; Dielectric Voltage Contact to Contact: 1kV; External Depth: 29mm; External Height: 15.7mm; External Length / Height: 15.7mm; External Width: 12.7mm; Lead Spacing: 5mm; Must Actuate Voltage: 86.3V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE-24615
  • RTE24615
  • RTE24615.
  • RTE24615..

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight10 g
Technical
Ambient Temperature Range High70 °C
Coil Power400 mW
Coil Resistance8.1 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)115 V
Contact Current Rating15 A
Current Rating8 A
Dropout Voltage17.2 V
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393243-7.

Farnell
Datasheet4 pages9 years ago
Datasheet3 pages18 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet2 pages20 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet6 pages9 years ago