TE Connectivity 6-1393243-3

Relay, Monostable Magnetic Coil System, 8 A, 2 Form C, Dpdt, 2 C/O | TE Connectivity RT424012
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating15 A
Current Rating8 A
Dropout Voltage1.2 V
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Switching Capacity2 kW
Switching Current8 A
Switching Voltage400 V
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393243-3.

SOS electronic
Datasheet4 pages9 years ago
Newark
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
TME
Datasheet3 pages16 years ago
Datasheet4 pages9 years ago
element14
Datasheet3 pages17 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-6.70%

Alternate Parts

Price @ 1000
$ 2.29
$ 3.025
$ 3.025
Stock
1,456,965
444,460
444,460
Authorized Distributors
24
21
21
Relay Type
-
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
15 A
8 A
8 A
Coil Voltage (DC)
12 V
12 V
12 V
Coil Voltage (AC)
12 V
12 V
12 V
Coil Current
33.3 mA
33.3 mA
33.3 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
360 Ω
360 Ω
360 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
2 kW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6-1393243-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 6-1393243-3 provided by its distributors.

Relay, Monostable Magnetic Coil System, 8 A, 2 Form C, Dpdt, 2 C/O | TE Connectivity RT424012
RT2 Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 8 A, 400 V (AC), monostable, 6-1393243-3
Electromechanical Relay DPDT 15A 12VDC 360Ohm Through Hole (Alt: 6-1393243-3)
Power Relay 12VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Contact Configuration:dpdt; Coil Voltage:12Vdc; Contact Current:8A; Product Range:rt2 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder; Contact Voltage Vdc:30Vdc Rohs Compliant: Yes
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RT2 monostable Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 360ohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL, VDE; Coil Voltage VDC Nom: 12V; Contact Current Max: 15A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Current Rating: 8A; Dielectric Voltage Coil to Contact: 5000V; Dielectric Voltage Contact to Contact: 1000V; External Depth: 12.7mm; External Height: 15.7mm; External Width: 29mm; No. of Pins: 8Pins; Nom Operating Power: 400mW; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Time: 8ms; Relay Type: Power - General Purpose; Release Time: 3ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT 424012
  • RT-424012
  • RT424012
  • RT424012.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating15 A
Current Rating8 A
Dropout Voltage1.2 V
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Switching Capacity2 kW
Switching Current8 A
Switching Voltage400 V
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393243-3.

SOS electronic
Datasheet4 pages9 years ago
Newark
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
TME
Datasheet3 pages16 years ago
Datasheet4 pages9 years ago
element14
Datasheet3 pages17 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet6 pages8 years ago
Materials Sheet6 pages7 years ago
Materials Sheet6 pages6 years ago
Reach Statement1 page6 years ago