1393243-1 TE Connectivity Power Relays

DPDT Relay 5VDC 62 Ohm 15A Double Pole Double Throw 29x12.7x15.7mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current80 mA
Coil Power400 mW
Coil Resistance62 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating8 A
Current Rating8 A
Dropout Voltage500 mV
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393243-1.

Farnell
Datasheet4 pages9 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet3 pages17 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages9 years ago
Datasheet3 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
TME
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Burklin Elektronik
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+16.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1393243-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1393243-1 provided by its distributors.

DPDT Relay 5VDC 62 Ohm 15A Double Pole Double Throw 29x12.7x15.7mm THT Power Relay
Electromechanical Relay 5VDC 62Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
RT2 Series 8 A DPDT 5 VDC PCB Mount Miniature General Purpose Power Relay
Relay, 2 Form C (NO/NC), 5 V (DC), 62 Ω, 8 A, 400 V (AC), monostable, 1393243-1
Relay, General Purpose, 8A, 5V, DPDT, Solder Pin, Through-Hole, RT2 Series | TE Connectivity RTE24005
Power Relay 5VDC 15A DPDT (( 29mm 12.7mm 16.2mm)) Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RTE24005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 403 mW Coil Resistance: 62 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 403 mW 62 Ω | Power Relay | Part Number: RTE24005 | Internal Number: 1393243-1 | TE Connectivity
Coil Resistance Ohm = 62 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932431
  • RTE 24005
  • RTE24005
  • RTE24005.
  • RTE24005..

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current80 mA
Coil Power400 mW
Coil Resistance62 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating8 A
Current Rating8 A
Dropout Voltage500 mV
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393243-1.

Farnell
Datasheet4 pages9 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet3 pages17 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages9 years ago
Datasheet3 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
TME
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Burklin Elektronik
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago