TE Connectivity RT424024

Electromechanical Relay 24VDC 1.44KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current16.67 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Dropout Voltage2.4 V
Max Current Rating8 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Switching Capacity2 kW
Switching Current8 A
Switching Voltage400 V
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)110 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT424024.

Farnell
Datasheet4 pages9 years ago
Datasheet3 pages18 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet3 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet3 pages18 years ago
TME
Datasheet3 pages16 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 2.565
$ 3.05
$ 6.475
$ 6.475
Stock
2,307,296
747,927
156,614
156,614
Authorized Distributors
27
21
22
22
Relay Type
-
General Purpose
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
DPDT
DPDT
Contact Current Rating
8 A
8 A
8 A
8 A
Coil Voltage (DC)
24 V
24 V
24 V
24 V
Coil Voltage (AC)
24 V
24 V
-
-
Coil Current
16.67 mA
16.7 mA
16.67 mA
16.67 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
400 V
Coil Resistance
1.44 kΩ
1.44 kΩ
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
400 mW
400 mW
Switching Capacity
2 kW
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RT424024.

Related Parts

Descriptions

Descriptions of TE Connectivity RT424024 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay
Relay, 2 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), monostable, 6-1393243-8
RELAY; MONOSTABLE MAGNETIC COIL SYSTEM; 8 A; 2 FORM C; DPDT; 2 C/O; RT424024
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sold
RT424024 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 400 mW 1440 Ω | Power Relay | Part Number: RT424024 | Internal Number: 6-1393243-8 | Alias Number: AMPS-6-1393243-8 | TE Connectivity
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393243-8
  • 613932438
  • RT 424024
  • RT-424024
  • RT424024.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current16.67 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Dropout Voltage2.4 V
Max Current Rating8 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Switching Capacity2 kW
Switching Current8 A
Switching Voltage400 V
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)110 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT424024.

Farnell
Datasheet4 pages9 years ago
Datasheet3 pages18 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet3 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet3 pages18 years ago
TME
Datasheet3 pages16 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet6 pages9 years ago
Materials Sheet5 pages7 years ago
Materials Sheet7 pages5 years ago
Reach Statement1 page5 years ago
Rohs Statement1 page10 years ago