
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 0ZCF0100AF2A | 24,000 | 5h | |||||||||
| Interstate Connecting Components | 0ZCF0100AF2A | 5,600 | 4h | |||||||||
| Avnet | 0ZCF0100AF2A | 24,000 | 1K | 5d | ||||||||
| Sager Electronics | 0ZCF0100AF2A | 17,000 | 1K | Tape & Reel | ||||||||
| Verical | 0ZCF0100AF2A | 3,675 | 166 |
Download Bel Fuse 0ZCF0100AF2A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bel Fuse 0ZCF0100AF2A provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: