Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-SM100-2-99

Bourns - MF-SM100-2-99 - Pptc Resettable Fuse, SMD, Mf-sm Series, 1.1 A, 2.2 A, 30 V, -40 °c

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM100-2-99.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Newark

iiiC

Mouser

Inventory History

3 month trend:
-46.15%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.332
Stock
201,963
1,422,203
Authorized Distributors
1
6
Resistance
480 mΩ
120 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Tolerance
-
-
Power Rating
1.7 W
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

Bel Fuse0ZCG0110BF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R
Bel Fuse0ZCG0110AF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 1.1 A, 2.2 A, 500 ms
Bel Fuse0ZCG0110CF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 33 VDC, 1.1 A, 2.2 A, 500 ms
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1.1 A, 2.2 A, 100 ms
Littelfuse1206L110THYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.1s 0.04Ohm SMD Solder Pad 1206 T/R
TE ConnectivityNANOSMDC110F-2
NANOSMDC Series 1206 6 V 1.1 A PolySwitch Resettable PTC Fuse SMT

Descriptions

Descriptions of Bourns MF-SM100-2-99 provided by its distributors.

BOURNS - MF-SM100-2-99 - PPTC Resettable Fuse, SMD, MF-SM Series, 1.1 A, 2.2 A, 30 V, -40 °C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive / FUSE RESETTABLE
Fuse, Ptc Reset, 30V, 1.1A, Smd; Pptc Case Style:2920 (7351 Metric); Product Range:mf-Sm Series; Voltage Rating:30Vdc; Holding Current:1.1A; Tripping Current:2.2A; Time To Trip:0.5S; Current Rating Max:80A; External Depth:3Mm Rohs Compliant: Yes
MULTIFUSE, SMD, 2A; Series:MF-SM; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:30V; Holding Current:1.1A; Current, Tripping:2.2A; External Depth:3mm; External Length / Height:5.44mm; Resistance, Initial Min:0.12ohm; Resistance, Initial Max:0.48ohm; Approval Bodies:CSA and TUV Approved, UL Recognised; Case Material:Epoxy polymer; Case Style:Surface Mount; Lead Length:0.43mm; Max Current:80A; Max Pitch:7.98mm; Min Pitch:6.73mm; Power Dissipation:1.7W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Resistance:23°C; Temperature, Surface Tripped Max:125°C; Termination Type:SMD; Voltage Rating, AC:15V; Voltage Rating, DC:30V; Width, External:7.98mm; Width, Tab:0.71mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM100-2-99.