Bel Fuse 0ZCG0110CF2B

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 33 VDC, 1.1 A, 2.2 A, 500 ms
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCG0110CF2B.

Electro Sonic

Datasheet4 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
-21.67%

CAD Models

Download Bel Fuse 0ZCG0110CF2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-11-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0ZCG0110BF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R
Bel Fuse0ZCG0110AF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 1.1 A, 2.2 A, 500 ms
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD
Bel Fuse0ZCJ0110FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 8 VDC, 1.1 A, 2.2 A, 300 ms
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1.1 A, 2.2 A, 100 ms
Littelfuse1206L110THYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.1s 0.04Ohm SMD Solder Pad 1206 T/R

Descriptions

Descriptions of Bel Fuse 0ZCG0110CF2B provided by its distributors.

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 33 VDC, 1.1 A, 2.2 A, 500 ms
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 100A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive
Resettable Fuse, 33Vdc, 100A Rohs Compliant: Yes |Bel Fuse 0ZCG0110CF2B
PTC Resettable Fuse 33V 1.1A 1812
PTC Resettable Fuse, 0.06ohm, Surface Mount
Resettable Fuses - PPTC 1.1A 33V PPTC 1812 SMD
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 3.2 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. mOhm = 200 / Voltage Rating V = 33 / Rated Current A = 1.1 / Resistance Min. mOhm = 60 / Length mm = 4.5 / Trip Current A = 2.2 / Height mm = 1.3 / Holding Current @ 23 °C A = 1.1

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.