Walsin Technologies 0603B103K500CT

Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603B103K500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet21 pages1 year ago
TECHDesign
Datasheet22 pages4 years ago
Upverter
Datasheet52 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet16 pages13 years ago
TME
Datasheet19 pages8 years ago

Inventory History

3 month trend:
+4.04%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.015
$ 0.015
Stock
73,755,045
41,147,626
41,147,626
Authorized Distributors
12
17
17
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 0603B103K500CT.

Related Parts

Descriptions

Descriptions of Walsin Technologies 0603B103K500CT provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0603, X7R, 0603B103K500CT
Cap Ceramic 0.01uF 50V X7R 10% SMD 0603 125°C Paper T/R
Chip Capacitor 0603 MLCC X7R 0.01 uF+/- 10% 50 V T&R GP
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 10000pF ±10% X7R
CAP, 0.01µF, 50V, 10%, X7R, 0603; Capacitance: 10000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603B103K500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet21 pages1 year ago
TECHDesign
Datasheet22 pages4 years ago
Upverter
Datasheet52 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet16 pages13 years ago
TME
Datasheet19 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant