ITT / Cannon 024248-0008

Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountBox
Number of Terminals5
PlatingAluminium, Cadmium, Chromate
Technical
GenderFemale
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 024248-0008.

Electro Sonic
Datasheet35 pages13 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+148%

Alternate Parts

Price @ 1000
$ 16.97
$ 7.721
$ 7.721
Stock
2,851
12,823
12,823
Authorized Distributors
3
18
18
Gender
Female
Female
Female
Number of Positions
-
5
5
Mount
Box
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
-
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
250 V
250 V
Current Rating
-
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 024248-0008.

Related Parts

Descriptions

Descriptions of ITT / Cannon 024248-0008 provided by its distributors.

Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Mil Series Connector
Itt Cannon |Itt Cannon 024248-0008

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingSilver
MountBox
Number of Terminals5
PlatingAluminium, Cadmium, Chromate
Technical
GenderFemale
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 024248-0008.

Electro Sonic
Datasheet35 pages13 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago