Amphenol Industrial MS3102A14S-2S

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
Housing MaterialAluminium
MaterialAluminium
MountBox, Flanges, Panel
Number of Pins4
Number of Terminals4
PlatingAluminium, Cadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (DC)250.2 kV
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Voltage Rating (DC)700 V
Dimensions
Depth30.17 mm
Hole Diameter3.15 mm
Length27.78 mm
Width30.18 mm
Wire/Cable Diameter1.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A14S-2S.

Farnell
Datasheet73 pages18 years ago
Newark
Datasheet29 pages10 years ago
Datasheet39 pages23 years ago
Electro Sonic
Datasheet73 pages18 years ago
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-23.01%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102A14S-2S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102A14S-2S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Aerospace MS3102A-14S2S
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 14S; CIRCULAR CONNECTOR, RECEPTACLE, SIZE 14S, 4 POSITION, BOX; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 4Conta
ENVIRONMENTALLY-SEALED FOR CHALLENGING ENVIRONMENTS The MIL-DTL-5015 AIT/MS series is a cost-effective threaded circular connector for use in harsh environments. These Amphenol connectors are sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. Available in five mounting styles, nineteen shell sizes, and solder or crimp termination.

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102A 14S-2S
  • MS3102A-14S-2S
  • MS3102A-14S2S
  • MS3102A14S-2S.
  • MS3102A14S2S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
Housing MaterialAluminium
MaterialAluminium
MountBox, Flanges, Panel
Number of Pins4
Number of Terminals4
PlatingAluminium, Cadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (DC)250.2 kV
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Voltage Rating (DC)700 V
Dimensions
Depth30.17 mm
Hole Diameter3.15 mm
Length27.78 mm
Width30.18 mm
Wire/Cable Diameter1.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A14S-2S.

Farnell
Datasheet73 pages18 years ago
Newark
Datasheet29 pages10 years ago
Datasheet39 pages23 years ago
Electro Sonic
Datasheet73 pages18 years ago
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant