Amphenol MS3102E14S-5S

Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
Housing MaterialAluminium
MaterialFerrite
MountBox, Flanges, Panel
Number of Pins5
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Voltage Rating (DC)250 V
Dimensions
Depth30.17 mm
Length27.78 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS3102E14S-5S.

Farnell
Datasheet73 pages18 years ago
Datasheet1 page22 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet73 pages18 years ago
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago
Datasheet34 pages12 years ago
Datasheet35 pages21 years ago
TME
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-17.29%

Alternate Parts

Price @ 1000
$ 7.7
$ 17.129
$ 16.93
Stock
12,267
3,978
2,002
Authorized Distributors
19
12
3
Gender
Female
Female
Female
Number of Positions
5
5
-
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
-
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
250 V
-
-
Current Rating
13 A
22 A
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS3102E14S-5S.

Related Parts

Descriptions

Descriptions of Amphenol MS3102E14S-5S provided by its distributors.

Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Circular Connector, Receptacle, Size 14S, 5 Position, Box; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3102E14S-5S
ENVIRONMENTALLY-SEALED FOR CHALLENGING ENVIRONMENTS The MIL-DTL-5015 AIT/MS series is a cost-effective threaded circular connector for use in harsh environments. These Amphenol connectors are sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. Available in five mounting styles, nineteen shell sizes, and solder or crimp termination.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E 14S-5S
  • MS3102E-14S-5S
  • MS3102E14S-5S.
  • MS3102E14S5S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
Housing MaterialAluminium
MaterialFerrite
MountBox, Flanges, Panel
Number of Pins5
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Voltage Rating (DC)250 V
Dimensions
Depth30.17 mm
Length27.78 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS3102E14S-5S.

Farnell
Datasheet73 pages18 years ago
Datasheet1 page22 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet73 pages18 years ago
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago
Datasheet34 pages12 years ago
Datasheet35 pages21 years ago
TME
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant