Diodes Inc. ZXMN6A25DN8TA

ZXMN6A25 Series 60 V 0.5 Ohm Dual N-Channel Enhancement Mode MOSFET - SOIC-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)5 A
Current Rating4.7 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time10.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.063 nF
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation2.1 W
Rds On Max50 mΩ
Resistance500 mΩ
Rise Time4 ns
Schedule B8541290080
Turn-Off Delay Time26.2 ns
Turn-On Delay Time3.8 ns
Voltage Rating (DC)60 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN6A25DN8TA.

Diodes Inc SCT
Datasheet8 pages17 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet8 pages14 years ago
Mouser
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
+354%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXMN6A25DN8TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXMN6A25DN8TA provided by its distributors.

ZXMN6A25 Series 60 V 0.5 Ohm Dual N-Channel Enhancement Mode MOSFET - SOIC-8
Transistor MOSFET Array Dual N-CH 60V 5A 8-Pin SOIC T/R
MOSFET Dual N-Channel 60V 5A/4.2A SOIC8 | Diodes Inc ZXMN6A25DN8TA
MOSFET, DUAL, N, 60VSO-8; Transistor Type:Enhancement; Transistor Polarity:Dual N; Voltage, Vds Typ:60V; Current, Id Cont:5A; Resistance, Rds On:0.05ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:24A; Pin Configuration:1(S1), 2(G1),3(S2),4(G2),5+6(D2),7+8(D1); Power, Pd:1.25W; Transistors, No. of:2; Voltage, Vds Max:60V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)5 A
Current Rating4.7 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time10.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.063 nF
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation2.1 W
Rds On Max50 mΩ
Resistance500 mΩ
Rise Time4 ns
Schedule B8541290080
Turn-Off Delay Time26.2 ns
Turn-On Delay Time3.8 ns
Voltage Rating (DC)60 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN6A25DN8TA.

Diodes Inc SCT
Datasheet8 pages17 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet8 pages14 years ago
Mouser
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago