Vishay SI4946BEY-T1-GE3

Transistor MOSFET Array Dual N-CH 60V 6.5A 8-Pin SOIC T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)5.3 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance33 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationDual
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance840 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.7 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation2.4 W
Rds On Max41 mΩ
Resistance41 MΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage2.4 V
Turn-Off Delay Time25 ns
Turn-On Delay Time10 ns
Dimensions
Height1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI4946BEY-T1-GE3.

Newark
Datasheet10 pages11 years ago
Datasheet7 pages14 years ago
Datasheet10 pages8 years ago
Datasheet10 pages10 years ago
element14 APAC
Datasheet9 pages7 years ago
Datasheet9 pages7 years ago
Megastar
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
iiiC
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-3.55%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI4946BEY-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI4946BEY-T1-GE3 provided by its distributors.

Transistor MOSFET Array Dual N-CH 60V 6.5A 8-Pin SOIC T/R
Avnet Japan
SI4946BEY-T1-GE3 Dual N-channel MOSFET Transistor, 6.5 A, 60 V, 8-Pin SOIC | Siliconix / Vishay SI4946BEY-T1-GE3
DUAL N-CH MOSFET SO-8 60V 41MOHM @ 10V 175C- LEAD(PB) AND HALOGEN FREE
MOSFET, DUAL N-CH, 60V, 6.5A, SOIC; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:6.5A; Source Voltage Vds:60V; On Resistance
Power Field-Effect Transistor, 6.5A I(D), 60V, 0.041ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, DUAL N-CH, 60V, 6.5A, SOIC; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 6.5A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.4V; Power Dissipation Pd: 3.7W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4946BEY-T1-GE3.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)5.3 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance33 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationDual
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance840 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.7 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation2.4 W
Rds On Max41 mΩ
Resistance41 MΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage2.4 V
Turn-Off Delay Time25 ns
Turn-On Delay Time10 ns
Dimensions
Height1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI4946BEY-T1-GE3.

Newark
Datasheet10 pages11 years ago
Datasheet7 pages14 years ago
Datasheet10 pages8 years ago
Datasheet10 pages10 years ago
element14 APAC
Datasheet9 pages7 years ago
Datasheet9 pages7 years ago
Megastar
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
iiiC
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago