Diodes Inc. ZXMC4559DN8TA

ZXMC4559DN8 Series 60 V 0.55 Ohm Dual N/P-Channel Enhancement Mode MOSFET SOIC-8
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)4.7 A
Current Rating4.7 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance75 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationDual
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.063 nF
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels2
Number of Elements2
Power Dissipation2.1 W
Rds On Max55 mΩ
Resistance105 mΩ
Rise Time4.1 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage1 V
Turn-Off Delay Time35 ns
Turn-On Delay Time3.5 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMC4559DN8TA.

Diodes Inc SCT
Datasheet11 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet10 pages17 years ago
Datasheet10 pages17 years ago
Future Electronics
Datasheet7 pages24 years ago
iiiC
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+30.49%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXMC4559DN8TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXMC4559DN8TA provided by its distributors.

ZXMC4559DN8 Series 60 V 0.55 Ohm Dual N/P-Channel Enhancement Mode MOSFET SOIC-8
Trans MOSFET N/P-CH 60V 2.6A/3.6A Automotive 8-Pin SOIC T/R
Complem. 60V Enhancement MOSFET SOIC8 | Diodes Inc ZXMC4559DN8TA
MOSFET, N & P CHANNEL, DUAL, 60V, 4.7A, SOIC-8
MOSFET, DUAL, NP, 60V, SO-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:3.9A; Source Voltage Vds:60V; On Resistance
Small Signal Field-Effect Transistor, 3.6A I(D), 60V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET Operating temperature: -55...150 °C Housing type: SO-8 Polarity: N/P Variants: Enhancement mode Power dissipation: 1.25 W
MOSFET, DUAL, NP, 60V, SO-8; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 3.9A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.105ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 2.1W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Continuous Drain Current Id, N Channel: 4.7A; Continuous Drain Current Id, P Channel: -3.9A; Current Id Max: 4.7A; Drain Source Voltage Vds, N Channel: 60V; Drain Source Voltage Vds, P Channel: -60V; Module Configuration: Dual; No. of Transistors: 2; On Resistance Rds(on), N Channel: 0.055ohm; On Resistance Rds(on), P Channel: 0.105ohm; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pin Configuration: 1(S1), 2(G1),3(S2),4(G2),5+6(D2),7+8(D1); Pulse Current Idm: 18.3A; Termination Type: Surface Mount Device; Voltage Vds Typ: 60V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)4.7 A
Current Rating4.7 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance75 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationDual
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.063 nF
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels2
Number of Elements2
Power Dissipation2.1 W
Rds On Max55 mΩ
Resistance105 mΩ
Rise Time4.1 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage1 V
Turn-Off Delay Time35 ns
Turn-On Delay Time3.5 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMC4559DN8TA.

Diodes Inc SCT
Datasheet11 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet10 pages17 years ago
Datasheet10 pages17 years ago
Future Electronics
Datasheet7 pages24 years ago
iiiC
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago