HIROSE ELECTRIC ZX360-B-10S-UNIT(30)

Conn Micro USB Type B PL 10 POS 0.65mm Solder RA SMD 10 Terminal 1 Port
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountHorizontal, Surface Mount
Number of Pins10
Technical
Connector TypePlug, USB
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate5 Gbps
GenderMale
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
USB StandardUSB 3.0
Dimensions
Contact Pitch650 µm
Height4.2 mm
Length12.95 mm
Width14.85 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX360-B-10S-UNIT(30).

Farnell
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages9 years ago
Hirose SCT
Technical Drawing3 pages5 years ago
Datasheet4 pages5 years ago
TME
Datasheet3 pages5 years ago
Sager Electronics
Datasheet3 pages5 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-12.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX360-B-10S-UNIT(30).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC ZX360-B-10S-UNIT(30) provided by its distributors.

Conn Micro USB Type B PL 10 POS 0.65mm Solder RA SMD 10 Terminal 1 Port
USB 3.0 Micro-B Male Dual Port Plug Connector Assembly
Micro Usb, 3.0 Type B, Plug, Smt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 3.0; Gender:Plug; No. Of Positions:10Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) ZX360-B-10S-UNIT(30)
USB3.0 Micro-B Connectors, 5.0 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
USB Connectors USB 3.0 MICRO-B PLUG ASSEMBLY
CONN PLUG USB3.0 MICRO B SMD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX360-B-10SUNIT30

Technical Specifications

Physical
Contact PlatingGold
MountHorizontal, Surface Mount
Number of Pins10
Technical
Connector TypePlug, USB
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate5 Gbps
GenderMale
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
USB StandardUSB 3.0
Dimensions
Contact Pitch650 µm
Height4.2 mm
Length12.95 mm
Width14.85 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX360-B-10S-UNIT(30).

Farnell
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages9 years ago
Hirose SCT
Technical Drawing3 pages5 years ago
Datasheet4 pages5 years ago
TME
Datasheet3 pages5 years ago
Sager Electronics
Datasheet3 pages5 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant