Molex 43031-0002

Contact Pin 24-20 AWG Gold Plate over Tin Micro-Fit 3.0 Reel | Molex Incorporated 43031-0002
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountCable, Surface Mount
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Pin, Signal
Contact Current Rating5 A
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
Diode TypePIN
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth2.54 mm
Height8.77 mm
Length12.4 mm
Pitch3 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43031-0002.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago
Datasheet2 pages3 years ago
TME
Datasheet1 page14 years ago
Newark
Datasheet1 page16 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page14 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-11.09%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43031-0002.

Related Parts

Descriptions

Descriptions of Molex 43031-0002 provided by its distributors.

Contact Pin 24-20 AWG Gold Plate over Tin Micro-Fit 3.0 Reel | Molex Incorporated 43031-0002
Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
Cut Strip - Micro-Fit 3.0 Crimp Terminal Male with 0.38
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
CRIMP TERMINAL MICRO-FIT AWG 20 RoHSconf
Crimp Terminal, Male, Gold, 24 ... 20AWG
Headers & Wire Housings MICROFIT 3.0 CRMP 20-24AWG MA
Crimp Pin Contact Phosphor Bronze 20 AWG - 24 AWG
Cross Referenced to MOLEX - Part MOL43031-0002
French Electronic Distributor since 1988
MICROFIT 3.0 M CRP TERM CHN 15AU 20-24<AZ
CONTACT, PIN, 20AWG, CRIMP; Product Range:Micro-Fit 3.0 43031 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex 430310002 Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors; Wire Size AWG Min:24AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Wire Size (AWG):24AWG to 20AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430310002
  • 43031-0002.
  • 430310002

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountCable, Surface Mount
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Pin, Signal
Contact Current Rating5 A
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
Diode TypePIN
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth2.54 mm
Height8.77 mm
Length12.4 mm
Pitch3 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43031-0002.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago
Datasheet2 pages3 years ago
TME
Datasheet1 page14 years ago
Newark
Datasheet1 page16 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page14 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago