Molex 50012-8100

2mm pitch crimp terminal for 51006 housing; male 28-24awg | Molex Incorporated 50012-8100

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyphthalamide
MountCable, Surface Mount
PlatingTin
Weight80.002354 mg
Technical
Connector TypeConnector, PCB, Signal
Contact GenderMale
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Contacts30
Number of Rows2
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Voltage Rating125 V
Dimensions
Depth2 mm
Height2 mm
Length24.85 mm
Pitch1.25 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 50012-8100.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page16 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page16 years ago

Inventory History

3 month trend:
+36.73%

Supply Chain

Country of OriginJP

Engineering Resources

View Evaluation kits and Reference designs for Molex 50012-8100.

Related Parts

Descriptions

Descriptions of Molex 50012-8100 provided by its distributors.

2mm pitch crimp terminal for 51006 housing; male 28-24awg | Molex Incorporated 50012-8100
Connector Accessory, 0.035in Min Cable Dia, 0.045in Max Cable Dia, Contact, Phosphor Bronze
2.00mm Pitch Crimp Terminal, Bag, for 51006 Housing
Connector Contact Male 1 Position Crimp Straight Cable Mount Loose Piece
Wire - Wire Connector Terminal with 2.00 mm Pitch (50012) (Molex)
Connector Contact,pin,crimp Terminal |Molex 50012-8100
Crimp Pin Contact Phosphor Bronze 24 AWG - 28 AWG
Cross Referenced to MOLEX - Part MOL50012-8100
CoC and 2-years warranty / RFQ for pricing
French Electronic Distributor since 1988
CONTACT, PIN, 24AWG, CRIMP; Product Range: 50012 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex MicroBlade 51004 Series Housing

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0500128100
  • 500-12-8100
  • 50012-8100..
  • 500128100

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyphthalamide
MountCable, Surface Mount
PlatingTin
Weight80.002354 mg
Technical
Connector TypeConnector, PCB, Signal
Contact GenderMale
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Contacts30
Number of Rows2
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Voltage Rating125 V
Dimensions
Depth2 mm
Height2 mm
Length24.85 mm
Pitch1.25 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 50012-8100.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page16 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page16 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago