Omron Z-15HW24

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 15A 250VAC 250VDC 0.058N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialResin
Mechanical Life20 Mcycles
MountChassis Mount, Panel, Screw, Solder
Weight58 g
Technical
Current Rating2 A
Differential Travel2.032 mm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force5.9 N
Operating Position19.812 mm
OrientationStraight
Overtravel10.0076 mm
Pretravel19.812 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth17.45 mm
Length49.2 mm
Width29.4 mm

Documents

Download datasheets and manufacturer documentation for Omron Z-15HW24.

Farnell
Datasheet28 pages8 years ago
Electro Sonic
Datasheet25 pages8 years ago
Sager Electronics
Datasheet28 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet27 pages8 years ago

Inventory History

3 month trend:
+56.52%

Engineering Resources

View Evaluation kits and Reference designs for Omron Z-15HW24.

Related Parts

Descriptions

Descriptions of Omron Z-15HW24 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 15A 250VAC 250VDC 0.058N Screw Mount
IP00 Snap Action Limit Switch; Lever; Thermosetting Resin; NO/NC; 500V
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 15A 125V
Contact Configuration = 1NO / Actuator Type = Hinge Lever / Switching Current - AC A = 15 / Switching Current - DC A = 15 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Solder Terminal / Operating Force mN = 58.8 / Protection Rating = IP00 / Protection Rating = IP62 / Insulation Voltage VDC = 500 / Series = Z Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z15HW24

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialResin
Mechanical Life20 Mcycles
MountChassis Mount, Panel, Screw, Solder
Weight58 g
Technical
Current Rating2 A
Differential Travel2.032 mm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force5.9 N
Operating Position19.812 mm
OrientationStraight
Overtravel10.0076 mm
Pretravel19.812 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth17.45 mm
Length49.2 mm
Width29.4 mm

Documents

Download datasheets and manufacturer documentation for Omron Z-15HW24.

Farnell
Datasheet28 pages8 years ago
Electro Sonic
Datasheet25 pages8 years ago
Sager Electronics
Datasheet28 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet27 pages8 years ago

Compliance

Environmental Classification
RatingsIP00
RoHSCompliant