Omron D2F-L-D3

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Solder
Technical
Ambient Temperature Range High85 °C
Contact Current Rating3 A
Contact Resistance30 mΩ
Current Rating1 A
Differential Travel508 µm
Electrical Life30 kcycles
Life (Cycles)30 kcycles
Max Current Rating3 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.47 N
Operating Position6.8072 mm
OrientationStraight
Overtravel558.8 µm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth5.8 mm
Height5.95 mm
Length13.95 mm

Documents

Download datasheets and manufacturer documentation for Omron D2F-L-D3.

Omron
Datasheet8 pages19 years ago
Newark
Datasheet6 pages12 years ago
element14 APAC
Datasheet12 pages19 years ago
Datasheet6 pages9 years ago
Master Electronics
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2F-L-D3.

Related Parts

Descriptions

Descriptions of Omron D2F-L-D3 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Panel Mount
OMRON ELECTRONIC COMPONENTS D2FLD3Microswitch, SPDT, Plunger, Solder, 3 A, 125 VAC
SWITCH SNAP ACTION SPDT 3A 125V
Basic / Snap Action Switches Subminiature Basic Switch
SW SPDT 3A 80GF STR SOLDER 125V | Omron Electronic Components D2F-L-D3
MICROSWITCH, HINGE LEVER, 3A, SOLDER; Microswitch Type: Miniature; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Range: -;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FLD3

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Solder
Technical
Ambient Temperature Range High85 °C
Contact Current Rating3 A
Contact Resistance30 mΩ
Current Rating1 A
Differential Travel508 µm
Electrical Life30 kcycles
Life (Cycles)30 kcycles
Max Current Rating3 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.47 N
Operating Position6.8072 mm
OrientationStraight
Overtravel558.8 µm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth5.8 mm
Height5.95 mm
Length13.95 mm

Documents

Download datasheets and manufacturer documentation for Omron D2F-L-D3.

Omron
Datasheet8 pages19 years ago
Newark
Datasheet6 pages12 years ago
element14 APAC
Datasheet12 pages19 years ago
Datasheet6 pages9 years ago
Master Electronics
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
REACH SVHCUnknown
RoHSCompliant