Omron Z-15H2

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 500VAC 250VDC 186.42VA 2.5N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life20 Mcycles
MountChassis Mount, Panel
Technical
Current Rating2 A
Differential Travel7.62 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position15.875 mm
Overtravel127 µm
PackagingBulk
Pretravel304.8 µm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron Z-15H2.

Sager Electronics
Datasheet28 pages1 year ago
Datasheet28 pages8 years ago

Inventory History

3 month trend:
+50.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron Z-15H2.

Related Parts

Descriptions

Descriptions of Omron Z-15H2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 500VAC 250VDC 186.42VA 2.5N Screw Mount
GENERAL PURPOSE BASIC SWITCH, PIN PLUNGER, SPDT, HIGH SENSITIVITY MICRO LOAD, SOLDER TERMINALS
SWITCH SNAP ACTION SPDT 10A 125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z15H2

Technical Specifications

Physical
Mechanical Life20 Mcycles
MountChassis Mount, Panel
Technical
Current Rating2 A
Differential Travel7.62 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position15.875 mm
Overtravel127 µm
PackagingBulk
Pretravel304.8 µm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron Z-15H2.

Sager Electronics
Datasheet28 pages1 year ago
Datasheet28 pages8 years ago

Compliance

Environmental Classification
RatingsIP00
RoHSCompliant