Omron Z-15HQ

Switch Snap Action SPDT 15A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life20 Mcycles
MountPanel
Technical
Current Rating2 A
Differential Travel25.4 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position21.8186 mm
Overtravel5.5118 mm
PackagingBulk
Pretravel304.8 µm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron Z-15HQ.

Sager Electronics
Datasheet28 pages1 year ago
Datasheet28 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron Z-15HQ.

Related Parts

Descriptions

Descriptions of Omron Z-15HQ provided by its distributors.

SWITCH SNAP ACTION SPDT 15A 125V
Basic / Snap Action Switches Basic Switch
Basic Switch |Omron Industrial Automation Z-15HQ

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z15HQ

Technical Specifications

Physical
Mechanical Life20 Mcycles
MountPanel
Technical
Current Rating2 A
Differential Travel25.4 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position21.8186 mm
Overtravel5.5118 mm
PackagingBulk
Pretravel304.8 µm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron Z-15HQ.

Sager Electronics
Datasheet28 pages1 year ago
Datasheet28 pages8 years ago

Compliance

Environmental Classification
RatingsIP00
RoHSCompliant