Texas Instruments XTR116UA

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth380 kHz
Interface2-Wire
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage7.5 V
Number of Channels1
Number of Circuits1
Operating Supply Current20 mA
Output Current20 mA
Output TypeVoltage
Quiescent Current200 µA
Schedule B8542390000
Slew Rate3.2 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR116UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet15 pages9 years ago
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Mouser
Datasheet14 pages16 years ago
Newark
Datasheet15 pages9 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet15 pages10 years ago
Datasheet11 pages20 years ago
DigiKey
Datasheet12 pages20 years ago
Upverter
Datasheet16 pages3 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet15 pages15 years ago

Inventory History

3 month trend:
-91.58%

Alternate Parts

Price @ 1000
$ 2.888
$ 1.96
$ 1.96
Stock
614,809
379,773
379,773
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
3.2 V/µs
-
-
Gain Bandwidth Product
-
380 kHz
380 kHz
Input Offset Voltage (Vos)
-
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
7.5 V
7.5 V
7.5 V
Max Supply Voltage
36 V
35 V
35 V
Operating Supply Current
20 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR116UA.

Related Parts

Descriptions

Descriptions of Texas Instruments XTR116UA provided by its distributors.

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
XTR116UA Texas Instruments Current Loop Transmitter Sensor 4-20mA 8SOIC RoHS
Transmitter 420Ma, Smd, Soic8, 116; Quiescent Current:200Μa; Bandwidth:380Khz; Sensor Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR116UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR116 UA
  • XTR116-UA
  • XTR116UA .
  • XTR116UA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth380 kHz
Interface2-Wire
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage7.5 V
Number of Channels1
Number of Circuits1
Operating Supply Current20 mA
Output Current20 mA
Output TypeVoltage
Quiescent Current200 µA
Schedule B8542390000
Slew Rate3.2 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR116UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet15 pages9 years ago
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Mouser
Datasheet14 pages16 years ago
Newark
Datasheet15 pages9 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet15 pages10 years ago
Datasheet11 pages20 years ago
DigiKey
Datasheet12 pages20 years ago
Upverter
Datasheet16 pages3 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago