Texas Instruments XTR116U

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth380 kHz
Input Bias Current-35 nA
Interface2-Wire
Max Junction Temperature (Tj)165 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-55 °C
Min Supply Voltage7.5 V
Nominal Supply Current200 µA
Number of Circuits1
Operating Supply Current20 mA
Output Current20 mA
Output Current per Channel20 mA
Output TypeVoltage
Output Voltage5 V
Quiescent Current200 µA
Schedule B8542390000
Slew Rate3.2 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR116U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet15 pages9 years ago
Upverter
Datasheet16 pages4 years ago
Newark
Datasheet15 pages9 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Jameco
Datasheet15 pages15 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.806
$ 2.35
Stock
265,167
247,577
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
3.2 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7.5 V
7.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR116U.

Related Parts

Descriptions

Descriptions of Texas Instruments XTR116U provided by its distributors.

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Current Sense Amp Single 0.38MHz 7.5V to 36V 8-Pin SOIC Tube
TEXAS INSTRUMENTS CY74FCT823ATSOC Flip-Flop, D, 10 ns, 64 mA, SOIC, 24 Pins
IC, CURRENT LOOP TRANSMITTER, SOIC8; Bande passante: 380kHz; Tension, alimentation min.: 7.5V; Tension, alimentation max..: 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR116U.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth380 kHz
Input Bias Current-35 nA
Interface2-Wire
Max Junction Temperature (Tj)165 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-55 °C
Min Supply Voltage7.5 V
Nominal Supply Current200 µA
Number of Circuits1
Operating Supply Current20 mA
Output Current20 mA
Output Current per Channel20 mA
Output TypeVoltage
Output Voltage5 V
Quiescent Current200 µA
Schedule B8542390000
Slew Rate3.2 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR116U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet15 pages9 years ago
Upverter
Datasheet16 pages4 years ago
Newark
Datasheet15 pages9 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Jameco
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago