Texas Instruments XTR116U/2K5

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth380 kHz
Interface2-Wire
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage7.5 V
Nominal Supply Current200 µA
Operating Supply Current20 mA
Output Current20 mA
Output Current per Channel20 mA
Output TypeVoltage
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR116U/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet14 pages16 years ago
Newark
Datasheet15 pages7 years ago
LCSC
Datasheet17 pages2 years ago
iiiC
Datasheet15 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.35
$ 3.611
$ 3.611
Stock
244,461
250,306
250,306
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
3.2 V/µs
3.2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
7.5 V
7.5 V
7.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR116U/2K5.

Descriptions

Descriptions of Texas Instruments XTR116U/2K5 provided by its distributors.

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Current Sense Amp Single 0.38MHz 7.5V to 36V 8-Pin SOIC T/R
CURRENT LOOP TRANSMITTER, 380KHZ, SOIC-8; Bande passante: 380kHz; Tension, alimentation min.: 7.5V; Tension, alimentation max..: 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s); Température d'utilisa
Current Loop Transmitter, 380Khz, Soic-8; Bandwidth:380Khz; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR116U/2K5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR116U/2K5 .
  • XTR116U2K5

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth380 kHz
Interface2-Wire
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage7.5 V
Nominal Supply Current200 µA
Operating Supply Current20 mA
Output Current20 mA
Output Current per Channel20 mA
Output TypeVoltage
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR116U/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet14 pages16 years ago
Newark
Datasheet15 pages7 years ago
LCSC
Datasheet17 pages2 years ago
iiiC
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago