Omron XF2U-2015-3A

FPC Connector (Full Reel Only) | Omron Electronic Components XF2U-2015-3A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance60 mΩ
Current Rating500 mA
GenderReceptacle
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth3.5 mm
Lead Pitch500 µm
Length12 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2U-2015-3A.

Omron
Datasheet4 pages17 years ago
element14 APAC
Datasheet1 page7 years ago
Master Electronics
Datasheet25 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet24 pages11 years ago
Newark
Datasheet1 page12 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron XF2U-2015-3A.

Related Parts

Descriptions

Descriptions of Omron XF2U-2015-3A provided by its distributors.

FPC Connector (Full Reel Only) | Omron Electronic Components XF2U-2015-3A
Omron XF2U-2015-3A Connector CONNECTOR, FPC, 0.5MM, 20WAY Connector Type:FFC / FPC; Series:XF2U; Gender:Pin; Pitch Spacing:0.5mm; No. of Contacts:20; Contact Plating:Gold; No. of Rows:2; FFC, FCB Thickness:0.2mm;
Ffc/fpc Connector, 20 Position, 1Row; Pitch Spacing:0.5Mm; No. Of Contacts:20Contacts; Gender:receptacle; Product Range:xf2U Series; Contact Termination Type:surface Mount; Contact Position:top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes
CONNECTOR, FPC, 0.5MM, 20WAY; Gender:Plug; Pitch Spacing:0.5mm; No. of Contacts:20; No. of Rows:2; Contact Plating:Gold; FFC/FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:60mohm; Current Rating:0.5A; Lead Spacing:0.5mm; No. of Ways:20; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Termination Method:Solder; Voltage Rating VAC:50V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2U20153A

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance60 mΩ
Current Rating500 mA
GenderReceptacle
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth3.5 mm
Lead Pitch500 µm
Length12 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2U-2015-3A.

Omron
Datasheet4 pages17 years ago
element14 APAC
Datasheet1 page7 years ago
Master Electronics
Datasheet25 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet24 pages11 years ago
Newark
Datasheet1 page12 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant