HIROSE ELECTRIC FH28E-20S-0.5SH(05)

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins20
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Contact Pitch500 µm
Height2.55 mm
Lead Pitch500 µm
Length15.7 mm
Pitch500 µm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH28E-20S-0.5SH(05).

Hirose SCT
Technical Drawing4 pages5 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages4 years ago
Datasheet12 pages8 years ago
Datasheet2 pages11 years ago
Sager Electronics
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-8.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH28E-20S-0.5SH(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH28E-20S-0.5SH(05) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
0.5mm/1.0mm Pitch, 2.55mm Height FPC/FFC Connectors, 0.5 A, -40 to 105 ℃, RoHS
Hirose SCT
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Automotive T/R
20 Position 0.5 mm Right Angle SMT Gold Contact FFC/FPC Connector

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH28E20S0.5SH(05)

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins20
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Contact Pitch500 µm
Height2.55 mm
Lead Pitch500 µm
Length15.7 mm
Pitch500 µm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH28E-20S-0.5SH(05).

Hirose SCT
Technical Drawing4 pages5 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages4 years ago
Datasheet12 pages8 years ago
Datasheet2 pages11 years ago
Sager Electronics
Datasheet4 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant