Omron XF2W-2015-1A

FPC Connector (Full Reel Only) | Omron Electronic Components XF2W-2015-1A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating500 mA
GenderReceptacle
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
PackagingCut Tape (CT)
TerminationSolder
Voltage Rating50 V
Dimensions
Depth4.1 mm
Length12 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2W-2015-1A.

Master Electronics
Datasheet1 page9 years ago
Omron
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages17 years ago
Newark
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron XF2W-2015-1A.

Related Parts

Descriptions

Descriptions of Omron XF2W-2015-1A provided by its distributors.

FPC Connector (Full Reel Only) | Omron Electronic Components XF2W-2015-1A
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
Connector, Fpc, 20 Position, 1Row, 0.5Mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2W2015-1A
  • XF2W20151A

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating500 mA
GenderReceptacle
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
PackagingCut Tape (CT)
TerminationSolder
Voltage Rating50 V
Dimensions
Depth4.1 mm
Length12 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2W-2015-1A.

Master Electronics
Datasheet1 page9 years ago
Omron
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages17 years ago
Newark
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant