Xilinx XC95144XL-7TQ100C

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins100
Technical
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates3200
Number of I/Os81
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells8
Number of Macrocells144
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay7.5 ns
Speed Grade7
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Xilinx XC95144XL-7TQ100C.

Newark
Datasheet12 pages20 years ago
Augswan
Datasheet18 pages28 years ago
_legacy Avnet
Datasheet18 pages28 years ago
iiiC
Datasheet12 pages20 years ago
Sierra IC
Datasheet9 pages25 years ago

Inventory History

3 month trend:
-98.48%

Alternate Parts

Price @ 1000
$ 33.26
$ 33.27
$ 33.27
Stock
105,701
160,581
160,581
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
144
144
144
Number of Logic Blocks (LABs)
8
8
8
Number of I/Os
81
81
81
Memory Type
FLASH
FLASH
FLASH
Max Frequency
125 MHz
125 MHz
125 MHz
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC95144XL-7TQ100C.

Related Parts

Descriptions

Descriptions of Xilinx XC95144XL-7TQ100C provided by its distributors.

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
YES 100-LQFP 1996 XC95144XL complex programmable logic device 125MHz 14mm 7.5ns 3V~3.6V
HIGH PERFORMANCE CPLD Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP100

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95144XL 7TQ100C
  • XC95144XL--7TQ100C
  • XC95144XL-7TQ100-C
  • XC95144XL-7TQ100C.
  • XC95144XL7TQ100C

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins100
Technical
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates3200
Number of I/Os81
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells8
Number of Macrocells144
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay7.5 ns
Speed Grade7
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Xilinx XC95144XL-7TQ100C.

Newark
Datasheet12 pages20 years ago
Augswan
Datasheet18 pages28 years ago
_legacy Avnet
Datasheet18 pages28 years ago
iiiC
Datasheet12 pages20 years ago
Sierra IC
Datasheet9 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant