Xilinx XC95144XL-7TQG100C

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um Technology 3.3V 100-Pin TQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Frequency125 MHz
Max Frequency125 MHz
Max Operating Temperature70 °C
Memory TypeFLASH
Min Operating Temperature0 °C
Number of Gates3200
Number of I/Os81
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells8
Number of Macrocells144
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay7.5 ns
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Xilinx XC95144XL-7TQG100C.

Newark
Datasheet12 pages20 years ago
Augswan
Datasheet18 pages27 years ago
_legacy Avnet
Datasheet18 pages27 years ago
iiiC
Datasheet12 pages20 years ago
DigiKey
Datasheet18 pages27 years ago

Inventory History

3 month trend:
-11.34%

Alternate Parts

Price @ 1000
$ 33.27
$ 33.26
Stock
149,192
97,066
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
144
144
Number of Logic Blocks (LABs)
8
8
Number of I/Os
81
81
Memory Type
FLASH
FLASH
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC95144XL-7TQG100C.

Related Parts

Descriptions

Descriptions of Xilinx XC95144XL-7TQG100C provided by its distributors.

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um Technology 3.3V 100-Pin TQFP
CPLD - Complex Programmable Logic Devices 3.3V 144-mc CPLD
CPLD, FLASH, 7.5NS, 125MHZ, TQFP-100;
Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP100
Product Description Demo for Development.
MACHINE SCREW PAN PHILLIPS 4-40
CPLD Type:FLASH; No. of Macrocells:144Macrocells; No.of User I/Os:81I/O s; IC Case / Package:TQFP; No. of Pins:100Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:XC95144XL Series; Frequency:125MHz RoHS Compliant: Yes

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95144XL-7TQG100C.
  • XC95144XL7TQG100C

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Frequency125 MHz
Max Frequency125 MHz
Max Operating Temperature70 °C
Memory TypeFLASH
Min Operating Temperature0 °C
Number of Gates3200
Number of I/Os81
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells8
Number of Macrocells144
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay7.5 ns
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Xilinx XC95144XL-7TQG100C.

Newark
Datasheet12 pages20 years ago
Augswan
Datasheet18 pages27 years ago
_legacy Avnet
Datasheet18 pages27 years ago
iiiC
Datasheet12 pages20 years ago
DigiKey
Datasheet18 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant