AMD XC7A35T-2FTG256C

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FTBGA Tray
$ 54.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A35T-2FTG256C.

IHS

Datasheet64 pages14 years ago

Upverter

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
+328%

CAD Models

Download AMD XC7A35T-2FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
Lattice SemiconductorLFE2-20E-5FN256I
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-20E-5FN256C
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M20E-6FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of AMD XC7A35T-2FTG256C provided by its distributors.

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FTBGA Tray
Field Programmable Gate Array, 2600 CLBs, 1286MHz, 33280-Cell, PBGA256
225KB 33280 2600 950mV 1.05V LBGA-256 17mm*17mm*1.4mm
FPGA, ARTIX-7, 100 I/O, FTBGA-256
Artix-7 256-LBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 1.55mm 1V 850ps 225kB
IC FPGA ARTIX7 170 I/O 256FTBGA
Programmable Logic Device (CPLD/FPGA)
IC MCU 16BIT 8KB FLASH 14TSSOP
Fpga, Artix-7, 100 I/O, Ftbga-256; No. Of Logic Blocks:5200; No. Of Macrocells:33280; Fpga Family:Artix-7; Logic Case Style:Ftbga; No. Of Pins:256Pins; No. Of Speed Grades:2; Total Ram Bits:1800Kbit; No. Of I/O S:100I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A35T-2FTG256C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A35T-2FTG256C.
  • XC7A35T2FTG256C