Ohmite WHCR10FET

WH Series ceramic Axial Wirewound Resistor 100mOhms 1% 2W +/-90ppm/degC | Ohmite WHCR10FET
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance100 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1 kV
Dimensions
Diameter4.57 mm
Lead Diameter800 µm
Length11.4 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHCR10FET.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-19.26%

Alternate Parts

Price @ 1000
$ 0.518
$ 0.697
$ 0.697
Stock
19,437
14,847
14,847
Authorized Distributors
12
10
10
Resistance
100 mΩ
100 mΩ
100 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WHCR10FET.

Related Parts

Descriptions

Descriptions of Ohmite WHCR10FET provided by its distributors.

WH Series ceramic Axial Wirewound Resistor 100mOhms 1% 2W +/-90ppm/degC | Ohmite WHCR10FET
Axial FIXED RESISTOR WH 0.180Diax0.449L 4.57mmx11.40mm 2W 100mOhm ±90ppm/C
Res Wirewound 0.1 Ohm 1% 2W ±90ppm/°C Conformal AXL T/R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance100 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1 kV
Dimensions
Diameter4.57 mm
Lead Diameter800 µm
Length11.4 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHCR10FET.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant