Ohmite WHAR10FET

Resistor, Wirewound, Res 0.1 Ohms, Pwr-Rtg 0.5 W, Tol 1%, Axial, Tape & Reel | Ohmite WHAR10FET
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance100 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1 kV
Dimensions
Diameter2.54 mm
Lead Diameter600 µm
Length5.08 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHAR10FET.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
-19.28%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WHAR10FET.

Related Parts

Descriptions

Descriptions of Ohmite WHAR10FET provided by its distributors.

Resistor, Wirewound, Res 0.1 Ohms, Pwr-Rtg 0.5 W, Tol 1%,Axial, Tape & Reel | Ohmite WHAR10FET
Axial FIXED RESISTOR WH 0.100Diax0.200L 2.54mmx5.08mm 0.5W 1/2W 100mOhm ±90ppm/C
Res Wirewound 0.1 Ohm 1% 0.5W ±90ppm/°C Molded AXL Thru-Hole T/R
Wirewound Resistor, 0.1Ohm, 0.5W, 1%; Resistance:0.1Ohm; Product Range:Wh Series; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Ohmite WHAR10FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance100 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1 kV
Dimensions
Diameter2.54 mm
Lead Diameter600 µm
Length5.08 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHAR10FET.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant