Welwyn W22-0R1JI

Res Wirewound 0.1 Ohm 5% 7W ±75ppm/C Vitreous Enamel AXL T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature350 °C
Min Operating Temperature-55 °C
Power Rating6 W
Resistance100 mΩ
Temperature Coefficient75 ppm/°C
Tolerance5 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter800 µm
Lead Length23.1 mm

Documents

Download datasheets and manufacturer documentation for Welwyn W22-0R1JI.

Newark
Datasheet3 pages9 years ago
Datasheet3 pages16 years ago
element14
Datasheet3 pages12 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.853
$ 0.741
$ 0.741
Stock
2,419
9,595
9,595
Authorized Distributors
3
4
4
Resistance
100 mΩ
100 mΩ
100 mΩ
Mount
-
-
-
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
6 W
7 W
7 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Welwyn W22-0R1JI.

Descriptions

Descriptions of Welwyn W22-0R1JI provided by its distributors.

Res Wirewound 0.1 Ohm 5% 7W ±75ppm/C Vitreous Enamel AXL T/R
WIREWOUND RESISTOR, 0.1 OHM, 6W, 5%; Resistance:0.1ohm; Product Range:W22 Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:200V; Resistor Element Type:Wirewound; No. of Pins:2Pins RoHS Compliant: Yes
RESISTOR, WW 7W 5% 0R1; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:6W; Voltage Rating:200V; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; SVHC:No SVHC (15-Dec-2010); Approval Category:K BS9114-N001/KB CECC 40 021-002; Body Diameter:8mm; External Length / Height:22mm; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Lead Length:23.1mm; No. of Pins:2; Operating Temperature Max:350°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +350°C; Package / Case:Axial; Power Rating at 25°C:7W; Series:W22; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:200V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • W22 0R1 JI

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature350 °C
Min Operating Temperature-55 °C
Power Rating6 W
Resistance100 mΩ
Temperature Coefficient75 ppm/°C
Tolerance5 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter800 µm
Lead Length23.1 mm

Documents

Download datasheets and manufacturer documentation for Welwyn W22-0R1JI.

Newark
Datasheet3 pages9 years ago
Datasheet3 pages16 years ago
element14
Datasheet3 pages12 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet2 pages21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant