Welwyn W22-R10JI

Res Wirewound 0.1 Ohm 5% 7W ±75ppm/C Vitreous Enamel AXL T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Weight2.000002 g
Technical
CompositionWirewound
Max Operating Temperature200 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating7 W
Resistance100 mΩ
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Dimensions
Diameter7 mm
Lead Diameter800 µm
Length22 mm

Documents

Download datasheets and manufacturer documentation for Welwyn W22-R10JI.

Future Electronics
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-36.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.741
$ 0.86
Stock
8,170
759
Authorized Distributors
4
3
Resistance
100 mΩ
100 mΩ
Mount
-
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
7 W
6 W
Composition
Wirewound
Wirewound
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Welwyn W22-R10JI.

Related Parts

Descriptions

Descriptions of Welwyn W22-R10JI provided by its distributors.

Res Wirewound 0.1 Ohm 5% 7W ±75ppm/C Vitreous Enamel AXL T/R
W20 Series 0.1 Ohm 7 W ±5 % ±75 ppm/°C Through Hole Wirewound Resistor
French Electronic Distributor since 1988

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WEL
  • WELWYN COMPONENTS LTD
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN
  • WELWYN COMP
  • WELWYN 15PPM

Part Number Aliases

This part may be known by these alternate part numbers:

  • W22R10JI

Technical Specifications

Physical
Case/PackageConformal
Weight2.000002 g
Technical
CompositionWirewound
Max Operating Temperature200 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating7 W
Resistance100 mΩ
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Dimensions
Diameter7 mm
Lead Diameter800 µm
Length22 mm

Documents

Download datasheets and manufacturer documentation for Welwyn W22-R10JI.

Future Electronics
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant