Pulse W1038

ANTENNA, WHIP, 2.4-2.5GHZ, 3.8DBI; Available until stocks are exhausted Alternative available
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Technical
Frequency2.4 GHz
Impedance50 Ω
Max Frequency2.5 GHz
Number of Bands1
Schedule B8529109000
TerminationSMA
Dimensions
Cable Length169.0116 mm
Height197.104 mm

Documents

Download datasheets and manufacturer documentation for Pulse W1038.

element14 APAC
Datasheet2 pages17 years ago
Electro Sonic
Datasheet10 pages5 years ago
iiiC
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.96%

Engineering Resources

View Evaluation kits and Reference designs for Pulse W1038.

Related Parts

Descriptions

Descriptions of Pulse W1038 provided by its distributors.

ANTENNA, WHIP, 2.4-2.5GHZ, 3.8DBI; Available until stocks are exhausted Alternative available
2.4Ghz, 4.9Dbi, R-Sma, Black, 6.7" Rohs Compliant: Yes
Antenna Helical 4.9dB Gain 2500MHz
ANTENNA 2.4GHZ HG R-SMA BLK 6.6"

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • W1038.
  • W1038..

Technical Specifications

Physical
Case/PackageSMA
Technical
Frequency2.4 GHz
Impedance50 Ω
Max Frequency2.5 GHz
Number of Bands1
Schedule B8529109000
TerminationSMA
Dimensions
Cable Length169.0116 mm
Height197.104 mm

Documents

Download datasheets and manufacturer documentation for Pulse W1038.

element14 APAC
Datasheet2 pages17 years ago
Electro Sonic
Datasheet10 pages5 years ago
iiiC
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant