Pulse W1030

ANTENNA, WHIP, 2.4-2.5GHZ, 2DBI; Available until stocks are exhausted Alternative available
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountExternal
Technical
Frequency2.4 GHz
Gain2 dB
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands1
PackagingBulk
Schedule B8529109000
TerminationSMA
Dimensions
Diameter10 mm
Height108.3056 mm
Length82.5 mm

Documents

Download datasheets and manufacturer documentation for Pulse W1030.

Future Electronics
Datasheet2 pages16 years ago
Electro Sonic
Datasheet7 pages11 years ago
Sager Electronics
Datasheet6 pages4 years ago
DigiKey
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-10.46%

Alternate Parts

Price @ 1000
$ 1.845
$ 3.15
$ 3.15
Stock
61,413
44,234
44,234
Authorized Distributors
16
13
13
Mount
External
-
-
Termination
SMA
SMA
SMA
Number of Bands
1
2
2
Frequency
2.4 GHz
-
-
Gain
2 dB
-
-
Impedance
50 Ω
-
-
Max Power Dissipation
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pulse W1030.

Descriptions

Descriptions of Pulse W1030 provided by its distributors.

ANTENNA, WHIP, 2.4-2.5GHZ, 2DBI; Available until stocks are exhausted Alternative available
2.4Ghz, 2.0Dbi, R-Sma, Black, 3.3" Rohs Compliant: Yes
Antenna Wireless 2dB Gain 2500MHz
2.4-2.5GHz Dipole swivel stick antenna
Transformers REVERSE SMA (FEMALE) BLACK
RF ANT 2.4GHZ WHP TILT RP-SMA 3"
Antennas REVERSE SMA (Male) Black

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • W1030.
  • W1030..

Technical Specifications

Physical
Case/PackageSMA
MountExternal
Technical
Frequency2.4 GHz
Gain2 dB
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands1
PackagingBulk
Schedule B8529109000
TerminationSMA
Dimensions
Diameter10 mm
Height108.3056 mm
Length82.5 mm

Documents

Download datasheets and manufacturer documentation for Pulse W1030.

Future Electronics
Datasheet2 pages16 years ago
Electro Sonic
Datasheet7 pages11 years ago
Sager Electronics
Datasheet6 pages4 years ago
DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant