Pulse W1027

Antenna Wireless 3.2dBi Gain 2500MHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Technical
Frequency2.4 GHz
Gain3.2 dB
Impedance50 Ω
Max Frequency2.5 GHz
Number of Bands1
PackagingBulk
Schedule B8529109000
TerminationSMA
Dimensions
Cable Length124 mm
Diameter10 mm
Height150.1902 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Pulse W1027.

Future Electronics
Datasheet2 pages17 years ago
Electro Sonic
Datasheet7 pages12 years ago
Sager Electronics
Datasheet2 pages8 years ago
DigiKey
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-74.22%

Engineering Resources

View Evaluation kits and Reference designs for Pulse W1027.

Related Parts

Descriptions

Descriptions of Pulse W1027 provided by its distributors.

Antenna Wireless 3.2dBi Gain 2500MHz
Antenna 2.4GHz, 3.2dBi, R-SMA, Black, 4.9"
Antenna Helical 3.2dB Gain 2500MHz
2.4-2.5GHz Dipole swivel stick Antenna
ANTENNA, WHIP, 2.4-2.5GHZ, 3.2DBI;
RF ANT 2.4GHZ WHP TILT RP-SMA 5"
Antenna Type:Whip; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:Sma Connector; Gain:3.2Dbi; Vswr:1.9; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Vertical; Product Range:- Rohs Compliant: Yes |Pulse Electronics W1027.

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • W1027.

Technical Specifications

Physical
Case/PackageSMA
Technical
Frequency2.4 GHz
Gain3.2 dB
Impedance50 Ω
Max Frequency2.5 GHz
Number of Bands1
PackagingBulk
Schedule B8529109000
TerminationSMA
Dimensions
Cable Length124 mm
Diameter10 mm
Height150.1902 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Pulse W1027.

Future Electronics
Datasheet2 pages17 years ago
Electro Sonic
Datasheet7 pages12 years ago
Sager Electronics
Datasheet2 pages8 years ago
DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant